Cart

86092646114755V1LF

FCI 86092646114755V1LF

image shown is a representation only

FCI

64P DIN CONN. STRAIGHT 2,54MM
Supplier: Amphenol FCI
Matchcode: 86092646114755V1LF
Rutronik No.: COREC32508
Unit Pack: 16
MOQ: 352
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.69 $
594.88 $

Prices

352 1.69 $
512 1.63 $
1,008 1.57 $

Parameter

No.of contacts
64
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Contact plating
COPPER
Contact plating
STRAIGHT
Oper.temperatur
-55 TO 12 °C
Current rating
1.5
Feature materia
THERMOPLAS
Feature funct.
A+B
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?