Cart

85763-1101LF

FCI 85763-1101LF

image shown is a representation only

FCI

5ROW SINGNAL RECEPTACLE STR.
Supplier: Amphenol FCI
Matchcode: 857631101LF
Rutronik No.: COREC37533
Unit Pack: 12
MOQ: 240
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
11.42 $
2,740.80 $

Parameter

No.of contacts
120
Number of rows
05
Contact pitch
FEMALE
Termin.style
THT
Contact plating
COPPER
Contact plating
STRAIGHT
Current rating
85763
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
France
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?