Cart

84502-101LF

FCI 84502-101LF

image shown is a representation only

FCI

300P FEMALE MEG ARRAY
Supplier: Amphenol FCI
Matchcode: 84502101LF
Rutronik No.: COREC25977
Unit Pack: 200
MOQ: 200
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
17.18 $
3,436.00 $

Prices

200 17.18 $
400 16.70 $

Parameter

No.of contacts
300
Contact style
1.27 mm
Contact pitch
FEMALE
Termin.style
OTHER
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?