Cart

78211-004LF

FCI 78211-004LF

image shown is a representation only

FCI

04P FEMALE HOUSING 1 ROW 2.54
Supplier: Amphenol FCI
Matchcode: 78211004LF
Rutronik No.: COREC37457
Unit Pack: 1000
MOQ: 1000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.6032 $
603.20 $

Prices

1,000 0.6032 $
2,000 0.5826 $
3,000 0.5619 $

Parameter

No.of contacts
04
Contact style
2.54 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Current rating
MINI PV
Family
CRIMP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85472000900
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?