Cart

78211-003LF

FCI 78211-003LF

image shown is a representation only

FCI

03P FEMALE HOUSING 1 ROW 2.54
Supplier: Amphenol FCI
Matchcode: 78211003LF
Rutronik No.: COREC36524
Unit Pack: 1000
MOQ: 1000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.4656 $
465.60 $

Prices

1,000 0.4656 $
2,000 0.4497 $
3,000 0.4338 $

Parameter

No.of contacts
03
Contact style
2.54 mm
Number of rows
1
Contact pitch
FEMALE
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
BERGCON
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85472000900
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?