Cart

78208-104HLF

FCI

08P SHROUDED HEADER 2R R/A 254
Supplier: Amphenol FCI
Matchcode: 78208104HLF
Rutronik No.: COREC38078
Unit Pack: 1000
MOQ: 2000
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
0.347 $
694.00 $

Prices

2,000 0.347 $
3,000 0.3347 $

Parameter

No.of contacts
04
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
R/A
Current rating
DUBOX
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?