Cart

78207-108HLF

FCI 78207-108HLF

image shown is a representation only

FCI

08P SHROUDED HEADER 2R R/A
Supplier: Amphenol FCI
Matchcode: 78207108HLF
Rutronik No.: COREC32269
Unit Pack: 200
MOQ: 2000
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
0.6832 $
1,366.40 $

Prices

2,000 0.6832 $
2,600 0.659 $

Parameter

No.of contacts
08
Number of rows
02
Contact pitch
MALE
Contact plating
R/A
Oper.temperatur
-40 TO 95 °C
Current rating
78207
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Netherlands
ABC-Code
B
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?