Cart

77424-309LF

FCI

09P BTB RECEPTABLE CONN.
Supplier: Amphenol FCI
Matchcode: 77424309LF
Rutronik No.: COREC30445
Unit Pack: 25
MOQ: 600
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.7283 $
436.98 $

Prices

600 0.7283 $
1,000 0.7042 $
1,500 0.6801 $
2,500 0.6561 $

Parameter

No.of contacts
09
Contact pitch
FEMALE
Contact plating
GOLD
Contact plating
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?