Cart

77317-804-12LF

FCI 77317-804-12LF

image shown is a representation only

FCI

12P UNSHR. HEADER 2ROW THT RA
Supplier: Amphenol FCI
Matchcode: 7731780412LF
Rutronik No.: COREC34158
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.5201 $
260.05 $

Prices

500 0.5201 $
1,000 0.5029 $
1,500 0.4858 $
2,500 0.4685 $

Parameter

No.of contacts
12
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-65 TO 125 °C
Current rating
3.0
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?