77317-412-72LF
image shown is a representation only
72P HEADER RIGHT ANGLE
Supplier: Amphenol CS
Matchcode: 7731741272LF
Rutronik No.: COREC14265
Unit Pack: 50
MOQ: 300
Packaging: BULK
Parameter
- No.of contacts
- 72
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 3.00 A
- Voltage rating
- 1500 V
- Series
- 773...
- Oper.temp.min.
- -65 °C
- Oper.temp.max.
- 130 °C
- Family
- CONNECTOR
- Brand
- Bergstik
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 6 weeks