Cart

77317-103-10LF

FCI 77317-103-10LF

image shown is a representation only

FCI

10P UNSHR.HEADER BERGSTIK RA TH
Supplier: Amphenol FCI
Matchcode: 7731710310LF
Rutronik No.: COREC32308
Unit Pack: 500
MOQ: 1000
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
0.4643 $
464.30 $

Prices

1,000 0.4643 $
1,500 0.4484 $
2,500 0.4326 $

Parameter

No.of contacts
10
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-65 TO 125 °C
Current rating
BERGSTIK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85369010000
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?