Cart

77313-127-14LF

FCI 77313-127-14LF

image shown is a representation only

FCI

14P UNSHROUDED HEADER 2ROW
Supplier: Amphenol FCI
Matchcode: 7731312714LF
Rutronik No.: COREC30007
Unit Pack: 500
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4216 $
421.60 $

Prices

1,000 0.4216 $
1,500 0.4072 $
2,500 0.3928 $

Parameter

No.of contacts
14
Number of rows
02
Contact pitch
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?