Cart

77313-124-06LF

FCI 77313-124-06LF

image shown is a representation only

FCI

06P UNSHROUDED HEADER 2R 2.54MM
Supplier: Amphenol FCI
Matchcode: 7731312406LF
Rutronik No.: COREC21693
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.253 $
253.00 $

Prices

1,000 0.253 $
3,000 0.2443 $
5,000 0.2357 $

Parameter

No.of contacts
06
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
STRAIGHT
Oper.temperatur
-65 TO 125 °C
Current rating
3.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?