Cart

77313-118-40LF

FCI 77313-118-40LF

image shown is a representation only

FCI

40P UNSHROUDED HEADER 2,54MM
Supplier: Amphenol FCI
Matchcode: 7731311840LF
Rutronik No.: COREC34066
Unit Pack: 100
MOQ: 300
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.0442 $
313.26 $

Prices

300 1.0442 $
500 1.0082 $
1,000 0.9722 $

Parameter

No.of contacts
40
Number of rows
02
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?