Cart

77313-101-72LF

FCI 77313-101-72LF

image shown is a representation only

FCI

36P HEADER
Supplier: Amphenol FCI
Matchcode: 7731310172LF
Rutronik No.: COREC19510
Unit Pack: 100
MOQ: 200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.66 $
332.00 $

Prices

200 1.66 $
500 1.60 $
1,000 1.55 $

Parameter

No.of contacts
72
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
BERG
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
France
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?