Cart

77311-824-36LF

FCI 77311-824-36LF

image shown is a representation only

FCI

36P HEADER STRAIGHT h=12.20
Supplier: Amphenol FCI
Matchcode: 7731182436LF
Rutronik No.: COREC18587
Unit Pack: 100
MOQ: 400
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.10 $
440.00 $

Prices

400 1.10 $
500 1.06 $
1,000 1.0231 $

Parameter

No.of contacts
36
Contact pitch
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
France
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?