Cart

77311-818-04LF

FCI 77311-818-04LF

image shown is a representation only

FCI

PIN HEADER 4P 2,54MM VERTICAL
Supplier: Amphenol FCI
Matchcode: 7731181804LF
Rutronik No.: COREC33932
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1515 $
151.50 $

Prices

1,000 0.1515 $
5,000 0.1464 $
10,000 0.1414 $
20,000 0.1364 $

Parameter

No.of contacts
04
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
STRAIGHT
Oper.temperatur
-65 TO 125 °C
Current rating
3.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?