Cart

77311-424-02LF

FCI 77311-424-02LF

image shown is a representation only

FCI

02P PIN HEADER 1R STR
Supplier: Amphenol FCI
Matchcode: 7731142402LF
Rutronik No.: COREC25784
Unit Pack: 1000
MOQ: 1000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.1334 $
133.40 $

Prices

1,000 0.1334 $
5,000 0.129 $
10,000 0.1246 $
20,000 0.1202 $

Parameter

No.of contacts
02
Contact pitch
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
France
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?