Cart

77311-129-07LF

FCI

07P HEADER STRAIGHT 2,54MM
Supplier: Amphenol FCI
Matchcode: 7731112907LF
Rutronik No.: COREC37376
Unit Pack: 300
MOQ: 300
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.5013 $
150.39 $

Prices

300 0.5013 $
1,200 0.4847 $
1,500 0.4682 $
2,700 0.4516 $

Parameter

No.of contacts
07
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
STRAIGHT
Current rating
BERGSTIK
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?