Cart

77311-119-09LF

FCI

09P PIN HEADER 2,54MM
Supplier: Amphenol FCI
Matchcode: 7731111909LF
Rutronik No.: COREC35998
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.5592 $
279.60 $

Prices

500 0.5592 $
1,000 0.5407 $
1,500 0.5222 $
2,500 0.5038 $

Parameter

No.of contacts
09
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-65 TO 125 °C
Current rating
77311
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?