Cart

77311-102-16LF

AMPH ICC

16P UNSHROUDED HEADER 1R STR
Supplier: Amphenol ICC
Matchcode: 7731110216LF
Rutronik No.: COREC33728
Unit Pack: 200
MOQ: 200
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
In Stock
0.5275 $
105.50 $

Prices

200 0.5275 $
1,000 0.5101 $
1,600 0.4926 $
2,600 0.4752 $

Parameter

No.of contacts
16
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-65 TO 125 °C
Current rating
3.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85369010000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?