Cart

77311-101-36LF

FCI 77311-101-36LF

image shown is a representation only

FCI

36P UNSHROUDED HEADER 1R STR
Supplier: Amphenol FCI
Matchcode: 7731110136LF
Rutronik No.: COREC31267
Unit Pack: 100
MOQ: 200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.01 $
202.00 $

Prices

200 1.01 $
500 0.9806 $
1,000 0.9468 $
1,500 0.9131 $

Parameter

No.of contacts
36
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-65 TO 125 °C
Current rating
3.0
Feature materia
UL94V-0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366910000
Country
France
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?