Cart

76385-406LF

FCI 76385-406LF

image shown is a representation only

FCI

12P SHR. HEADER DUBOX 2ROWS
Supplier: Amphenol FCI
Matchcode: 76385406LF
Rutronik No.: COREC31075
Unit Pack: 500
MOQ: 500
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
0.9821 $
491.05 $

Prices

500 0.9821 $
1,000 0.9482 $
1,500 0.9143 $

Parameter

No.of contacts
12
Number of rows
02
Contact pitch
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85369010000
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?