Cart

76385-402LF

FCI

04P SHROUDED HEADER STR ROWS 2
Supplier: Amphenol FCI
Matchcode: 76385402LF
Rutronik No.: COREC37439
Unit Pack: 500
MOQ: 500
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
0.3081 $
154.05 $

Prices

500 0.3081 $
1,000 0.2979 $
1,500 0.2878 $
2,500 0.2776 $

Parameter

No.of contacts
04
Contact style
2.54 mm
Number of rows
02
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
DUBOX
Family
CRIMP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85369010000
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?