Cart

76385-312LF

FCI 76385-312LF

image shown is a representation only

FCI

24P SHROUDED HEADER ST 2 ROWS
Supplier: Amphenol FCI
Matchcode: 76385312LF
Rutronik No.: COREC25574
Unit Pack: 17
MOQ: 204
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.61 $
328.44 $

Prices

204 1.61 $
510 1.56 $
1,003 1.50 $

Parameter

No.of contacts
24
Contact style
2.54 mm
Number of rows
02
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-65 TO 125 °C
Current rating
DUBOX
Feature materia
UL94V-0
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85369010000
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?