Cart

76383-310LF

AMPH ICC

20P SHROUDED HEADER RA
Supplier: Amphenol ICC
Matchcode: 76383310LF
Rutronik No.: COREC34068
Unit Pack: 20
MOQ: 320
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.39 $
444.80 $

Prices

320 1.39 $
500 1.34 $
1,000 1.30 $

Parameter

No.of contacts
20
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Current rating
3.0
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85369010000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?