Cart

76383-306LF

FCI 76383-306LF

image shown is a representation only

FCI

12P SHROUDED HEADER RA
Supplier: Amphenol FCI
Matchcode: 76383306LF
Rutronik No.: COREC25547
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.0173 $
508.65 $

Prices

500 1.0173 $
1,000 0.9822 $
1,500 0.9472 $

Parameter

No.of contacts
12
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Oper.temperatur
-40 TO 125 °C
Current rating
3.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
France
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?