Cart

76383-305LF

FCI 76383-305LF

image shown is a representation only

FCI

05P SHROUDED HEADER RA
Supplier: Amphenol FCI
Matchcode: 76383305LF
Rutronik No.: COREC27106
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.8616 $
430.80 $

Prices

500 0.8616 $
1,000 0.832 $
1,500 0.8022 $

Parameter

No.of contacts
10
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Oper.temperatur
-40 TO 125 °C
Current rating
3.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
France
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?