76382-308LF

Supplier: Amphenol ICC
Matchcode: 76382308LF
Rutronik No.: COREC23389
Unit Pack: 29
MOQ: 29
Packaging: TUBE
Parameter
- No.of contacts
- 08
- Number of rows
- 01
- Contact style
- MALE
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- ABC-Code
- B
- Supplier Lead time
- 11 weeks