Cart

76342-304LF

FCI 76342-304LF

image shown is a representation only

FCI

08P FEMALE HEADER
Supplier: Amphenol FCI
Matchcode: 76342304LF
Rutronik No.: COREC27007
Unit Pack: 100
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.6098 $
304.90 $

Prices

500 0.6098 $
1,000 0.5896 $
1,500 0.5695 $
2,500 0.5493 $

Parameter

No.of contacts
08
Contact pitch
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?