Cart

76341-303LF

FCI 76341-303LF

image shown is a representation only

FCI

03P FEMALE HEADER
Supplier: Amphenol FCI
Matchcode: 76341303LF
Rutronik No.: COREC19799
Unit Pack: 300
MOQ: 600
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3234 $
194.04 $

Prices

600 0.3234 $
1,200 0.3127 $
1,500 0.302 $
2,700 0.2913 $

Parameter

No.of contacts
03
Number of rows
01
Contact pitch
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?