Cart

76314-111LF

FCI

22P PV CARD VERTICAL 2 ROWS
Supplier: Amphenol FCI
Matchcode: 76314111LF
Rutronik No.: COREC26032
Unit Pack: 100
MOQ: 100
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
4.45 $
445.00 $

Prices

100 4.45 $
200 4.30 $
500 4.14 $

Parameter

No.of contacts
22
Number of rows
02
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
PV
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?