Cart

75915-320LF

FCI 75915-320LF

image shown is a representation only

FCI

20P FEMALE HEADER 1R STR
Supplier: Amphenol FCI
Matchcode: 75915320LF
Rutronik No.: COREC28958
Unit Pack: 11
MOQ: 330
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.61 $
531.30 $

Prices

330 1.61 $
506 1.56 $
1,001 1.50 $

Parameter

No.of contacts
20
Number of rows
01
Contact pitch
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?