Cart

75869-204LF

FCI 75869-204LF

image shown is a representation only

FCI

QKE HDR SS STR DP 20P
Supplier: Amphenol FCI
Matchcode: 75869204LF
Rutronik No.: COREC36420
Unit Pack: 18
MOQ: 540
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.7504 $
405.22 $

Prices

540 0.7504 $
1,008 0.7256 $
1,512 0.7008 $
2,502 0.676 $

Parameter

No.of contacts
20
Contact style
2.54 mm
Number of rows
02
Termin.style
THT
Contact plating
STRAIGHT
Oper.temperatur
-65 TO 125 °C
Current rating
3.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366990600
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?