Cart

75867-130LF

AMPH ICC

04P HEADER RIGHT ANGLE
Supplier: Amphenol ICC
Matchcode: 75867130LF
Rutronik No.: COREC19448
Unit Pack: 100
MOQ: 100
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
0.3665 $
36.65 $

Prices

100 0.3665 $
1,000 0.3544 $
1,500 0.3422 $
2,500 0.3301 $

Parameter

No.of contacts
02
Number of rows
04
Brand
QUICKIE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85369010000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?