Cart

75867-108LF

FCI 75867-108LF

image shown is a representation only

FCI

50P HEADER IDC RA LOW PROFILE
Supplier: Amphenol FCI
Matchcode: 75867108LF
Rutronik No.: COIDC8377
Unit Pack: 8
MOQ: 240
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.46 $
350.40 $

Prices

240 1.46 $
504 1.41 $
1,000 1.36 $

Parameter

No.of contacts
50
Number of rows
02
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85369010000
Country
France
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?