Cart

75867-105LF

FCI 75867-105LF

image shown is a representation only

FCI

26P HEADER IDC RA LOW PROFILE
Supplier: Amphenol FCI
Matchcode: 75867105LF
Rutronik No.: COIDC8375
Unit Pack: 14
MOQ: 420
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.8791 $
369.22 $

Prices

420 0.8791 $
504 0.8498 $
1,008 0.8206 $
1,512 0.7912 $

Parameter

No.of contacts
26
Number of rows
02
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85369010000
Country
France
ABC-Code
B
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?