Cart

75867-101LF

FCI 75867-101LF

image shown is a representation only

FCI

10P HEADER IDC RA LOW PROFILE
Supplier: Amphenol FCI
Matchcode: 75867101LF
Rutronik No.: COHE6959
Unit Pack: 1
MOQ: 870
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.4627 $
402.55 $

Prices

870 0.4627 $
1,000 0.4474 $
1,500 0.4321 $
2,500 0.4168 $

Parameter

No.of contacts
10
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85369010000
Country
France
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?