Cart

75168-307-04LF

FCI

04P PIN HEADER 1R R/A
Supplier: Amphenol FCI
Matchcode: 7516830704LF
Rutronik No.: COREC37939
Unit Pack: 1000
MOQ: 1000
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
0.5641 $
564.10 $

Prices

1,000 0.5641 $
2,000 0.5448 $
3,000 0.526 $

Parameter

No.of contacts
04
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
R/A
Current rating
BERGSTAK
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85369010000
Country
France
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?