Cart

75168-101-03LF

FCI

03P PIN HEADER 1R R/A
Supplier: Amphenol FCI
Matchcode: 7516810103LF
Rutronik No.: COREC36612
Unit Pack: 1000
MOQ: 1000
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
0.2803 $
280.30 $

Prices

1,000 0.2803 $
3,000 0.2707 $
5,000 0.2611 $

Parameter

No.of contacts
10
Number of rows
01
Contact pitch
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85369010000
Country
France
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?