Cart

75160-150-36LF

FCI

36P PIN HEADER 2,54MM
Supplier: Amphenol FCI
Matchcode: 75160-150-36LF
Rutronik No.: COREC36723
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
3.04 $
304.00 $

Prices

100 3.04 $
200 2.93 $
500 2.83 $

Parameter

No.of contacts
36
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-65 TO 125 °C
Current rating
75160
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
France
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?