Cart

7434L0425S01LF

FCI 7434L0425S01LF

image shown is a representation only

FCI

08P SMART CARD
Supplier: Amphenol FCI
Matchcode: 7434L0425S01LF
Rutronik No.: COREC19595
Unit Pack: 340
MOQ: 340
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
Soon available
Obsolete Part
Supplier Last Time Buy: 12/22/2017
2.57 $
873.80 $

Prices

340 2.57 $
680 2.48 $
1,020 2.39 $
Obsolete article with this quantity is not orderable.

Parameter

No.of contacts
08
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
R/A
Oper.temperatur
-40 TO 85 °C
Current rating
1.0 A
Voltage rating
300 V
Series
7434
Family
SMART CARD
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Netherlands
ABC-Code
A
Supplier Leadtime
144 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?