Cart

7334L2622F01LF

FCI 7334L2622F01LF

image shown is a representation only

FCI

08P SMARTCARD CNR L26-F01
Supplier: Amphenol FCI
Matchcode: 7334L2622F01LF
Rutronik No.: COREC36667
Unit Pack: 25
MOQ: 1400
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.5687 $
796.18 $

Prices

1,400 0.5687 $
1,500 0.5492 $
2,500 0.5298 $

Parameter

No.of contacts
08
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Netherlands
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?