Cart

72206-100CALF

FCI 72206-100CALF

image shown is a representation only

FCI

CARD BUS ASSY S/D(68Pins) R/A
Supplier: Amphenol FCI
Matchcode: 72206100CALF
Rutronik No.: COREC27255
Unit Pack: 12
MOQ: 4608
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 11/15/2016
On request
On request
Article with this quantity is not orderable.

Parameter

No.of contacts
68
Contact style
1.905 mm
Number of rows
04
Contact pitch
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Netherlands
ABC-Code
A
Supplier Leadtime
144 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?