Cart

71991-325HLF

FCI

50P FEMALE HEADER 2R STR 2.54MM
Supplier: Amphenol FCI
Matchcode: 71991325HLF
Rutronik No.: COREC29310
Unit Pack: 9
MOQ: 126
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
3.05 $
384.30 $

Prices

126 3.05 $
207 2.94 $
504 2.83 $

Parameter

No.of contacts
50
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?