Cart

71991-314LF

FCI 71991-314LF

image shown is a representation only

FCI

28P FEMALE HEADER
Supplier: Amphenol FCI
Matchcode: 71991314LF
Rutronik No.: COREC35914
Unit Pack: 16
MOQ: 224
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.79 $
400.96 $

Prices

224 1.79 $
512 1.72 $
1,008 1.66 $

Parameter

No.of contacts
32
Number of rows
02
Contact pitch
FEMALE
Contact plating
GOLD
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?