Cart

71991-310LF

FCI 71991-310LF

image shown is a representation only

FCI

20P FEMALE HEADER
Supplier: Amphenol FCI
Matchcode: 71991310LF
Rutronik No.: COREC18607
Unit Pack: 23
MOQ: 322
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.53 $
492.66 $

Prices

322 1.53 $
506 1.47 $
1,012 1.42 $

Parameter

No.of contacts
20
Number of rows
02
Contact pitch
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?