Cart

71991-302LF

FCI 71991-302LF

image shown is a representation only

FCI

04P FEMALE HEADER
Supplier: Amphenol FCI
Matchcode: 71991302LF
Rutronik No.: COREC19659
Unit Pack: 116
MOQ: 1044
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4046 $
422.40 $

Prices

1,044 0.4046 $
1,508 0.3908 $
2,552 0.3769 $

Parameter

No.of contacts
02
Number of rows
04
Contact pitch
FEMALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
DUBOX
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?