Cart

71991-302HLF

FCI

04P FEMALE HEADER GOLD
Supplier: Amphenol FCI
Matchcode: 71991302HLF
Rutronik No.: COREC20598
Unit Pack: 116
MOQ: 1044
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.33 $
344.52 $

Prices

1,044 0.33 $
1,508 0.3187 $
2,552 0.3074 $

Parameter

No.of contacts
04
Contact pitch
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?