Cart

71920-305LF

FCI 71920-305LF

image shown is a representation only

FCI

05P FEMALE HEADER 1R
Supplier: Amphenol FCI
Matchcode: 71920305LF
Rutronik No.: COREC33950
Unit Pack: 46
MOQ: 1104
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
0.3317 $
366.20 $

Prices

1,104 0.3317 $
1,518 0.3203 $
2,530 0.309 $

Parameter

No.of contacts
05
Contact style
2.54 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
SELECTIVE
Contact plating
STRAIGHT
Oper.temperatur
-65 TO 125 °C
Current rating
3.0
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?